| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-015-368-012 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-015-368-012 |
621-015-368-012
| Heilind Number: | EDA621-015-368-012 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-015-368-012 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 15 pin type contacts that have 15µ" gold plating. The connector has a .318" footprint with ferrite filter, the insulator is standard. The board mounting features are Ø.120" (Ø3.05mm) through holes, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our high-performing Standard D-Sub Connector. Designed for seamless integration, this connector features a durable steel shell with nickel plating for optimal protection against corrosion. With a 2-row, 15-position layout and PC Tail termination method, it ensures secure and reliable connections in any application. The gold-plated contacts offer superior conductivity, while the 4-40 threaded hole mating retention type enhances stability. Operating efficiently in extreme temperatures ranging from -55 to 85 °C, it's perfect for a wide range of industrial and commercial use cases. Upgrade your connectivity solutions with this essential component.

