| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-015-368-013 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-015-368-013 |
621-015-368-013
| Heilind Number: | EDA621-015-368-013 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-015-368-013 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 15 pin type contacts that have 15µ" gold plating. The connector has a .318" footprint with ferrite filter, the insulator is standard. The board mounting features are Ø.120" (Ø3.05mm) through holes, the flange is mounted with #4-40 UNC threaded hex standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Standard D-Sub Connector, a reliable solution for seamless data transmission. This two-row, through-hole plug boasts a robust design, ensuring secure attachment to PCBs. With gold-plated contacts and nickel-plated shell, it guarantees optimal signal integrity and durability. Featuring 15 positions and a 4-40 threaded standoff for mating retention, it's perfect for a variety of applications. Constructed from steel and rated for a wide operating temperature range, -55 to 85 °C, this connector is built to withstand harsh environments. Upgrade your connectivity setup with this essential component.

