| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-015-368-016 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | M3 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-015-368-016 |
621-015-368-016
| Heilind Number: | EDA621-015-368-016 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-015-368-016 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 15 pin type contacts that have 15µ" gold plating. The connector has a .318" footprint with ferrite filter, the insulator is standard. The board mounting features are Ø.120" (Ø3.05mm) through holes, the flange is mounted with M3 threaded hex standoffs.
More >>Specifications
Detailed Description
Enhance connectivity with our Standard D-Sub Connector, a reliable solution for your electronic assembly needs. This high-quality connector features a rugged steel shell with nickel plating for durability, ensuring long-lasting performance in demanding environments. With a gold-plated contact surface, it guarantees excellent conductivity and signal integrity. Designed for through-hole mounting with PC tail termination, it offers easy and secure installation. Featuring 15 positions arranged in two rows, it provides ample connectivity options. The M3 threaded standoff mating retention type further enhances stability. Operating flawlessly in a wide temperature range from -55 to 85 °C, it's suitable for various industrial applications. Trust in this connector for efficient and dependable signal transmission.

