| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-015-368-030 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-015-368-030 |
621-015-368-030
| Heilind Number: | EDA621-015-368-030 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-015-368-030 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 15 pin type contacts that have 15µ" gold plating. The connector has a .318" footprint with ferrite filter, the insulator is standard. The board mounting features are 2 prong boardlocks, the flange is mounted with 4-40 UNC threaded round standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Standard D-Sub Connector, a reliable solution for your electronic and data transmission needs. With a 3A amperage rating, this plug connector features two rows for efficient signal transfer. Designed for secure boardlocks mounting and PC tail termination, it ensures a stable connection. The gold-plated contacts and nickel-plated shell guarantee optimal conductivity and durability. With 15 positions, it offers versatility in your setups. The mating retention type includes 4-40 Threaded Fixed Standoff for added security. Crafted from sturdy steel and built to withstand extreme temperatures ranging from -55 to 85 °C, this connector is ideal for various industrial applications. Upgrade your connectivity with this essential component.

