| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-015-368-035 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-015-368-035 |
621-015-368-035
| Heilind Number: | EDA621-015-368-035 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-015-368-035 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 15 pin type contacts that have 15µ" gold plating. The connector has a .318" footprint with ferrite filter, the insulator is standard. The board mounting features are 2 prong boardlocks, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance connectivity with our Standard D-Sub Connector, a reliable solution for various applications. This plug-type connector features a durable steel shell with nickel plating, ensuring longevity and robust performance. With two rows and 15 positions, it accommodates multiple connections with ease. The PC tail termination method and gold contact plating guarantee secure and efficient signal transmission. Operating in a wide temperature range from -55 to 85 °C, it's suitable for diverse environments. Designed with M3 threaded hole mating retention, it offers added stability during use. Upgrade your setup with this essential connector for seamless data transfer and communication.

