| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-015-368-036 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | M3 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-015-368-036 |
621-015-368-036
| Heilind Number: | EDA621-015-368-036 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-015-368-036 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 15 pin type contacts that have 15µ" gold plating. The connector has a .318" footprint with ferrite filter, the insulator is standard. The board mounting features are 2 prong boardlocks, the flange is mounted with M3 threaded hex standoffs.
More >>Specifications
Detailed Description
Enhance your connection performance with our Standard D-Sub Connector. Designed for efficiency, this plug features a PC Tail termination method and gold contact plating for optimal conductivity. With two rows and 15 positions, it offers ample connectivity options. The durable steel shell, plated with nickel, ensures longevity even in demanding environments. Convenient boardlocks and mating retention via M3 Threaded Standoff guarantee secure installation. Operating flawlessly in temperatures ranging from -55 to 85 °C, it's a reliable choice for various applications. Upgrade your setup with this essential connector for seamless connectivity.

