| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-015-368-041 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-015-368-041 |
621-015-368-041
| Heilind Number: | EDA621-015-368-041 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-015-368-041 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 15 pin type contacts that have 15µ" gold plating. The connector has a .318" footprint with ferrite filter, the insulator is standard. The board mounting features are 4 prong boardlocks, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Standard D-Sub Connector. This essential component features a sturdy steel shell with nickel plating for durability, ensuring reliable performance in demanding industrial environments. With a plug gender, two rows, and 15 positions, it provides ample connectivity options. The PC Tail termination method and gold contact plating guarantee secure and efficient signal transmission. Boardlocks facilitate easy and secure mounting, while mating retention through .120" through holes offers added stability. Operating flawlessly in temperatures ranging from -55 to 85°C, this connector is perfect for a wide range of applications in the electronics industry. Trust in its quality and performance for seamless connectivity solutions.

