| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-015-368-042 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-015-368-042 |
621-015-368-042
| Heilind Number: | EDA621-015-368-042 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-015-368-042 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 15 pin type contacts that have 15µ" gold plating. The connector has a .318" footprint with ferrite filter, the insulator is standard. The board mounting features are 4 prong boardlocks, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Standard D-Sub Connector, a reliable solution for various electronic applications. Designed for optimal performance, this plug connector features two rows of 15 positions, ensuring seamless data transmission. With a durable steel shell and gold-plated contacts, it guarantees long-lasting functionality even in harsh environments. The PC Tail termination method and 4-40 threaded hole mating retention type offer secure and convenient installation on circuit boards. Operating efficiently in temperatures ranging from -55 to 85 °C, it's perfect for industrial and commercial use. Upgrade your connectivity with this essential component.

