| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-015-368-043 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-015-368-043 |
621-015-368-043
| Heilind Number: | EDA621-015-368-043 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-015-368-043 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 15 pin type contacts that have 15µ" gold plating. The connector has a .318" footprint with ferrite filter, the insulator is standard. The board mounting features are 4 prong boardlocks, the flange is mounted with #4-40 UNC threaded hex standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Standard D-Sub Connector, a reliable solution for various electronic applications. Designed for efficiency, this plug connector features a double-row configuration, allowing for secure connections. Its PC Tail termination method ensures easy installation on circuit boards, while the gold contact plating guarantees superior signal transmission. With a rugged steel shell and nickel plating, this connector offers durability in harsh environments, operating flawlessly in temperatures ranging from -55 to 85 °C. Perfect for industrial and commercial use, it boasts 15 positions for versatile connectivity. Plus, the included 4-40 Threaded Standoff mating retention type ensures stable connections. Upgrade your setup with this essential connector for seamless performance.

