| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-015-368-045 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-015-368-045 |
621-015-368-045
| Heilind Number: | EDA621-015-368-045 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-015-368-045 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 15 pin type contacts that have 15µ" gold plating. The connector has a .318" footprint with ferrite filter, the insulator is standard. The board mounting features are 4 prong boardlocks, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Standard D-Sub Connector. Designed for seamless integration, this plug features 15 positions spread across 2 rows, ensuring reliable communication in any setup. With a durable steel shell and gold-plated contacts, it guarantees long-lasting performance even in demanding environments. The PC tail termination method and boardlock mount type offer easy installation and secure attachment. Operating smoothly in temperatures ranging from -55 to 85 °C, it's perfect for industrial or commercial use. Complete with nickel shell plating and M3 threaded hole mating retention, this connector delivers both functionality and durability, making it an essential component for your electronic or data transmission needs.

