| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-015-368-046 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | M3 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-015-368-046 |
621-015-368-046
| Heilind Number: | EDA621-015-368-046 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-015-368-046 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 15 pin type contacts that have 15µ" gold plating. The connector has a .318" footprint with ferrite filter, the insulator is standard. The board mounting features are 4 prong boardlocks, the flange is mounted with M3 threaded hex standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Standard D-Sub Connector, a reliable solution for various applications. This two-row plug features a resilient steel shell plated with nickel, ensuring durability and longevity. With a contact plating of gold, it guarantees optimal signal transmission. The PC tail termination method offers easy and secure installation on your board. Operating within a wide temperature range of -55 to 85°C, it's suitable for diverse environments. Boasting 15 positions and a 3A amperage, it provides ample connectivity options. The mating retention type, M3 threaded standoff, further enhances stability. Perfect for demanding industrial or commercial settings, it's a must-have in your connector arsenal.

