| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-015-368-050 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-015-368-050 |
621-015-368-050
| Heilind Number: | EDA621-015-368-050 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-015-368-050 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 15 pin type contacts that have 15µ" gold plating. The connector has a .318" footprint with ferrite filter, the insulator is standard. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with 4-40 UNC threaded round standoffs.
More >>Specifications
Detailed Description
Introducing our Standard D-Sub Connector, a reliable component for your connectivity needs. With a rugged steel shell, nickel plating, and gold contact plating, this connector ensures durability and efficient signal transmission. Featuring 15 positions in a 2-row configuration, it offers ample connectivity options. The 4-40 threaded hole mount type and PC tail termination method make installation easy and secure. Rated for 3A of current, this connector is suitable for various applications. Operating smoothly in temperatures ranging from -55 to 85°C, it's a dependable choice for both commercial and industrial environments. Complete your connector setup with our D-Sub Connector and experience seamless connectivity like never before.

