| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-015-368-051 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-015-368-051 |
621-015-368-051
| Heilind Number: | EDA621-015-368-051 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-015-368-051 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 15 pin type contacts that have 15µ" gold plating. The connector has a .318" footprint with ferrite filter, the insulator is standard. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Standard D-Sub Connector, a reliable solution for your electrical needs. With a gender of Plug and two rows for efficient wiring, this connector offers seamless integration in various applications. Featuring a 4-40 Threaded Hole mount type and PC Tail termination method, installation is a breeze. Its gold contact plating ensures optimal conductivity, while the nickel shell plating guarantees durability. With 15 positions and a mating retention type of .120" Through Hole, secure connections are maintained. Crafted from high-quality steel, this connector is designed to withstand harsh environments, with an operating temperature range of -55 to 85 °C. Upgrade your connectivity setup with this essential component.

