621-015-368-052

Heilind Number:EDA621-015-368-052
Manufacturer:EDAC
Manufacturer Number:621-015-368-052
ECAD Model:
3D Model

Description:

621 Series right angle D-Sub plug connector with 15 pin type contacts that have 15µ" gold plating. The connector has a .318" footprint with ferrite filter, the insulator is standard. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with #4-40 UNC threaded inserts.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 621-015-368-052
Amperage:3 A
Gender:Plug
Number of Rows:2
Mount Type:4-40 Threaded Hole
Termination Method:PC Tail
Contact Plating:Gold
Shell Plating:Nickel
Number of Positions:15
Mating Retention Type:4-40 Threaded Hole
Shell Material:Steel
Operating Temperature Range:-55 - 85 °C
SKU:EDA621-015-368-052

Detailed Description

Enhance connectivity with our Standard D-Sub Connector, a reliable solution for data transmission. This Plug connector, featuring two rows and a 4-40 Threaded Hole mount type, ensures secure and efficient installations. With PC Tail termination and Gold contact plating, it guarantees optimal signal conductivity. The Nickel shell plating and Steel shell material offer robust protection in diverse environments. With 15 positions, it accommodates multiple connections with ease. Designed for durability, it operates flawlessly in a wide temperature range from -55 to 85 °C. Upgrade your connectivity with this essential component.