| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-015-368-053 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-015-368-053 |
621-015-368-053
| Heilind Number: | EDA621-015-368-053 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-015-368-053 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 15 pin type contacts that have 15µ" gold plating. The connector has a .318" footprint with ferrite filter, the insulator is standard. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with #4-40 UNC threaded hex standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Standard D-Sub Connector, a reliable solution for your electronic needs. This high-performance connector features a plug gender with two rows, accommodating up to 15 positions for seamless data transmission. With a durable steel shell and nickel plating, it ensures long-lasting quality and stability. The 4-40 threaded hole mount type and PC tail termination method offer easy installation and secure connection. Gold contact plating guarantees optimal conductivity, while the mating retention type and wide operating temperature range of -55 to 85°C make it suitable for diverse applications. Trust in this essential component for efficient and robust connectivity in your projects.

