| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-015-368-055 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-015-368-055 |
621-015-368-055
| Heilind Number: | EDA621-015-368-055 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-015-368-055 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 15 pin type contacts that have 15µ" gold plating. The connector has a .318" footprint with ferrite filter, the insulator is standard. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Standard D-Sub Connector, a versatile and reliable solution for your electronic needs. This high-performance plug features a durable steel shell with nickel plating, ensuring long-lasting durability. With 15 gold-plated contacts and a 3A amperage rating, it guarantees secure and efficient data transmission. Its 4-40 threaded hole mount type and PC tail termination method offer easy installation, while the M3 threaded hole mating retention type provides added stability. Operating seamlessly in a wide temperature range from -55 to 85°C, this connector is suitable for various industrial environments. Upgrade your setup with this essential component for seamless connectivity.

