| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-015-368-056 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | M3 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-015-368-056 |
621-015-368-056
| Heilind Number: | EDA621-015-368-056 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-015-368-056 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 15 pin type contacts that have 15µ" gold plating. The connector has a .318" footprint with ferrite filter, the insulator is standard. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with M3 threaded hex standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Standard D-Sub Connector, designed for reliable performance in a variety of applications. Featuring a plug gender and two rows for efficient data transfer, this connector boasts a 3 A amperage rating for optimal power delivery. With a durable steel shell and nickel plating, it ensures longevity and protection against environmental factors. The gold contact plating guarantees excellent conductivity, while the 4-40 threaded hole mount type and PC tail termination method offer easy installation. With 15 positions for comprehensive connectivity, this connector is a versatile solution for your needs. Operating smoothly in temperatures ranging from -55 to 85 °C, it's a dependable choice for industrial and commercial settings. Upgrade your communication systems with this high-quality D-Sub Connector.

