| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-015-368-512 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-015-368-512 |
621-015-368-512
| Heilind Number: | EDA621-015-368-512 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-015-368-512 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 15 pin type contacts that have 15µ" gold plating. The connector has a .318" footprint with ferrite filter, the insulator is high temp' rated. The board mounting features are Ø.120" (Ø3.05mm) through holes, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performance Standard D-Sub Connector. Designed for optimal signal transmission, it features gold-plated contacts and a durable steel shell with nickel plating. With a 15-position layout and two rows, it offers versatile connectivity options. The through-hole mount type with PC tail termination ensures secure and reliable installation. Operating effortlessly in temperatures ranging from -55 to 85°C, this connector is perfect for industrial and commercial applications. Its plug gender and 4-40 threaded hole mating retention type further enhance its usability. Upgrade your connections with this essential component.

