| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-015-368-516 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | M3 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-015-368-516 |
621-015-368-516
| Heilind Number: | EDA621-015-368-516 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-015-368-516 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 15 pin type contacts that have 15µ" gold plating. The connector has a .318" footprint with ferrite filter, the insulator is high temp' rated. The board mounting features are Ø.120" (Ø3.05mm) through holes, the flange is mounted with M3 threaded hex standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Standard D-Sub Connector, a reliable solution for various electronic applications. This plug connector, featuring two rows for optimal performance, is designed for easy installation through hole mounting with a PC tail termination method. Boasting a durable steel shell with nickel plating, it offers robust protection and efficient signal transmission. With gold-plated contacts, it ensures a stable and low-resistance connection. Suitable for use in a wide temperature range from -55 to 85 °C, this connector is ideal for demanding environments. Its 15 positions provide ample connectivity options, while the M3 threaded standoff mating retention type guarantees secure attachment. Upgrade your setup with this high-quality D-Sub Connector.

