| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-015-368-532 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-015-368-532 |
621-015-368-532
| Heilind Number: | EDA621-015-368-532 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-015-368-532 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 15 pin type contacts that have 15µ" gold plating. The connector has a .318" footprint with ferrite filter, the insulator is high temp' rated. The board mounting features are 2 prong boardlocks, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our high-quality Standard D-Sub Connector, a must-have component for seamless data transmission. This plug-type connector features two rows, ensuring efficient connectivity on your circuit board with secure Boardlocks. Terminate with ease using the PC Tail method, with durable gold contact plating for reliable signal transfer. Its nickel-plated steel shell offers robust protection, while the 15-position design caters to multiple connections. Mating retention is effortless with the 4-40 Threaded Hole, making it ideal for various applications. Operating smoothly in temperatures ranging from -55 to 85°C, this connector guarantees dependable performance. Upgrade your connectivity solutions with this essential component.

