| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-015-368-535 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-015-368-535 |
621-015-368-535
| Heilind Number: | EDA621-015-368-535 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-015-368-535 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 15 pin type contacts that have 15µ" gold plating. The connector has a .318" footprint with ferrite filter, the insulator is high temp' rated. The board mounting features are 2 prong boardlocks, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Standard D-Sub Connector, a reliable solution for your electronic devices. This plug-type connector, with two rows of 15 positions each, ensures seamless data transmission. Its durable steel shell with nickel plating offers robust protection, while the gold-plated contacts guarantee optimal signal conductivity. With a 3A amperage rating and PC tail termination, it's perfect for high-speed applications. The boardlocks mount type and M3 threaded hole mating retention ensure secure installation. Operating smoothly in a wide temperature range from -55 to 85°C, this connector is a dependable choice for various industrial and commercial setups. Upgrade your connection efficiency with this essential component.

