| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-015-368-536 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | M3 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-015-368-536 |
621-015-368-536
| Heilind Number: | EDA621-015-368-536 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-015-368-536 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 15 pin type contacts that have 15µ" gold plating. The connector has a .318" footprint with ferrite filter, the insulator is high temp' rated. The board mounting features are 2 prong boardlocks, the flange is mounted with M3 threaded hex standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performance Standard D-Sub Connector. Designed for seamless integration, this plug connector features two rows for efficient data transfer. With a robust boardlocks mount type and PC tail termination method, it ensures secure and stable connections. The gold contact plating and nickel shell plating offer optimal signal transmission and durability. Boasting 15 positions, it accommodates multiple connections with ease. Mating retention is facilitated by M3 Threaded Standoff, guaranteeing a reliable link. Crafted from sturdy steel, it can withstand harsh operating conditions from -55 to 85 °C. Upgrade your setup with this essential connector for seamless and dependable performance.

