| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-015-368-540 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-015-368-540 |
621-015-368-540
| Heilind Number: | EDA621-015-368-540 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-015-368-540 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 15 pin type contacts that have 15µ" gold plating. The connector has a .318" footprint with ferrite filter, the insulator is high temp' rated. The board mounting features are 4 prong boardlocks, the flange is mounted with 4-40 UNC threaded round standoffs.
More >>Specifications
Detailed Description
Enhance connectivity with our Standard D-Sub Connector, a versatile solution for various electronic applications. This two-row plug features durable Boardlock mounting, ensuring secure attachment to your devices. With PC Tail termination and gold-plated contacts, it guarantees reliable signal transmission. Its 15 positions offer ample connectivity options, while the 4-40 Threaded Fixed Standoff ensures stable mating. Constructed with steel shell and nickel plating, it withstands harsh environments with an operating temperature range of -55 to 85°C. Perfect for industrial and commercial use, this connector is a must-have for your electronic projects.

