| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-015-368-541 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-015-368-541 |
621-015-368-541
| Heilind Number: | EDA621-015-368-541 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-015-368-541 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 15 pin type contacts that have 15µ" gold plating. The connector has a .318" footprint with ferrite filter, the insulator is high temp' rated. The board mounting features are 4 prong boardlocks, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Standard D-Sub Connector, a reliable solution for your electronic devices. This plug features two rows for seamless integration, with boardlocks ensuring secure mounting. The PC Tail termination method guarantees efficient installation, while gold contact plating and nickel shell plating provide optimal conductivity and durability. With 15 positions available, you can easily accommodate multiple connections. Its steel shell material and -55 to 85°C operating temperature range make it suitable for diverse environments. Upgrade your IO connectors with this essential component for seamless data transmission.

