| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-015-368-542 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-015-368-542 |
621-015-368-542
| Heilind Number: | EDA621-015-368-542 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-015-368-542 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 15 pin type contacts that have 15µ" gold plating. The connector has a .318" footprint with ferrite filter, the insulator is high temp' rated. The board mounting features are 4 prong boardlocks, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Standard D-Sub Connector. This essential component features a robust steel shell with nickel plating for durability, ensuring secure connections in demanding environments. With a 15-position layout and a 2-row design, it provides ample versatility for various applications. The PC Tail termination method enables easy installation on circuit boards, while the gold contact plating guarantees reliable signal transmission. Operating smoothly in a wide temperature range from -55 to 85 °C, this connector is ideal for industrial and commercial use. Its Plug gender and 4-40 Threaded Hole mating retention type offer added convenience during assembly. Upgrade your connectivity solutions with this high-quality D-Sub Connector.

