| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-015-368-543 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-015-368-543 |
621-015-368-543
| Heilind Number: | EDA621-015-368-543 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-015-368-543 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 15 pin type contacts that have 15µ" gold plating. The connector has a .318" footprint with ferrite filter, the insulator is high temp' rated. The board mounting features are 4 prong boardlocks, the flange is mounted with #4-40 UNC threaded hex standoffs.
More >>Specifications
Detailed Description
Enhance connectivity with our Standard D-Sub Connector, a reliable solution for various applications. Featuring a 15-position, 2-row design with durable steel shell construction and gold-plated contacts, it ensures optimal performance and longevity. With a 3A amperage rating and -55 to 85°C operating temperature range, it’s suitable for diverse environments. The PC Tail termination method and boardlock mount type offer secure and convenient installation, while the 4-40 threaded standoff mating retention type adds extra stability. Trust in this nickel-plated connector for seamless data transfer and power distribution.

