| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-015-368-545 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-015-368-545 |
621-015-368-545
| Heilind Number: | EDA621-015-368-545 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-015-368-545 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 15 pin type contacts that have 15µ" gold plating. The connector has a .318" footprint with ferrite filter, the insulator is high temp' rated. The board mounting features are 4 prong boardlocks, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our high-performance Standard D-Sub Connector. Designed for seamless integration, this plug connector features a double-row configuration with 15 positions for optimal signal transmission. Its durable steel shell, plated with nickel for added longevity, ensures reliable operation in diverse environments. With a PC tail termination method and gold contact plating, it guarantees secure and efficient connections. The included boardlocks and M3 threaded hole mating retention type offer easy installation and stability. Operating flawlessly in temperatures ranging from -55 to 85 °C, this connector is ideal for industrial applications where reliability is paramount. Upgrade your connectivity solutions with this essential component.

