| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-015-368-546 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | M3 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-015-368-546 |
621-015-368-546
| Heilind Number: | EDA621-015-368-546 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-015-368-546 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 15 pin type contacts that have 15µ" gold plating. The connector has a .318" footprint with ferrite filter, the insulator is high temp' rated. The board mounting features are 4 prong boardlocks, the flange is mounted with M3 threaded hex standoffs.
More >>Specifications
Detailed Description
Enhance connectivity with our Standard D-Sub Connector, a reliable solution for your electronic components. Featuring 15 positions and a rugged steel shell, this connector ensures secure data transfer in industrial environments. With a current rating of 3 A and gold-plated contacts, it guarantees optimal signal integrity. Its PC Tail termination method and Boardlocks mount type offer easy and durable installation. Ideal for diverse applications, it operates flawlessly in temperatures ranging from -55 to 85°C. Complete with M3 Threaded Standoff mating retention, this connector is a must-have for efficient and robust connections. Upgrade your systems with this essential component for seamless performance.

