| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-015-368-550 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-015-368-550 |
621-015-368-550
| Heilind Number: | EDA621-015-368-550 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-015-368-550 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 15 pin type contacts that have 15µ" gold plating. The connector has a .318" footprint with ferrite filter, the insulator is high temp' rated. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with 4-40 UNC threaded round standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Standard D-Sub Connector, a versatile solution for various applications. This rugged plug features a 2-row configuration, accommodating 15 positions for seamless signal transmission. With a durable steel shell and gold-plated contacts, it ensures reliable performance even in demanding environments. The 4-40 threaded hole mount type and PC tail termination method offer easy and secure installation. Operating efficiently in a wide temperature range from -55 to 85 °C, this connector is a dependable choice for industrial and commercial projects. Upgrade your connectivity options with this essential component.

