| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-015-368-552 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-015-368-552 |
621-015-368-552
| Heilind Number: | EDA621-015-368-552 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-015-368-552 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 15 pin type contacts that have 15µ" gold plating. The connector has a .318" footprint with ferrite filter, the insulator is high temp' rated. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Standard D-Sub Connector, a reliable solution for various applications. This plug connector, featuring two rows for efficient data transfer, boasts a sturdy construction with a steel shell and 4-40 threaded hole mount type, ensuring secure installation. With PC tail termination and gold contact plating, it guarantees optimal conductivity and durability. Nickel shell plating adds to its robustness, while its 15 positions accommodate multiple connections. Designed for versatility, it operates flawlessly in a wide temperature range from -55 to 85°C, making it suitable for diverse environments. Elevate your connectivity experience with this essential component.

