| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-015-368-555 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-015-368-555 |
621-015-368-555
| Heilind Number: | EDA621-015-368-555 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-015-368-555 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 15 pin type contacts that have 15µ" gold plating. The connector has a .318" footprint with ferrite filter, the insulator is high temp' rated. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance connectivity with our Standard D-Sub Connector, a reliable solution for your electronic needs. This two-row, 15-position plug features a PC Tail termination method and gold contact plating for optimal conductivity. With a durable steel shell and nickel plating, it ensures longevity in varying environments. The 4-40 Threaded Hole mount type offers secure installation, while the M3 Threaded Hole mating retention type adds stability. Operating smoothly in temperatures ranging from -55 to 85 °C, it's a versatile component for industrial or commercial applications. Trust in the quality and performance of this essential connector for seamless data and power transmission.

