| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-015-368-556 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | M3 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-015-368-556 |
621-015-368-556
| Heilind Number: | EDA621-015-368-556 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-015-368-556 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 15 pin type contacts that have 15µ" gold plating. The connector has a .318" footprint with ferrite filter, the insulator is high temp' rated. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with M3 threaded hex standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Standard D-Sub Connector, designed for optimal performance in various electronic applications. This plug connector boasts a durable steel shell plated with nickel for longevity, while gold-plated contacts ensure reliable conductivity. With two rows and 15 positions, it offers ample connectivity options for your devices. Featuring a 4-40 threaded hole mount and PC tail termination method, installation is a breeze. Mating retention is secured with an M3 threaded standoff, making it ideal for industrial settings. Operating flawlessly in temperatures ranging from -55 to 85°C, this connector is a dependable choice for your connectivity needs.

