| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-015-660-010 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-015-660-010 |
621-015-660-010
| Heilind Number: | EDA621-015-660-010 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-015-660-010 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 15 pin type contacts that have 30µ" gold plating. The connector has a .318" footprint with power contact, the insulator is standard. The board mounting features are Ø.120" (Ø3.05mm) through holes, the flange is mounted with 4-40 UNC threaded round standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Standard D-Sub Connector, a reliable solution for a wide range of applications. With a 15-position, two-row design and gold-plated contacts, it ensures seamless signal transmission with minimal interference. The rugged steel shell, featuring nickel plating, offers durability and longevity, even in challenging environments. Suitable for through-hole mounting with PC tail termination, this connector guarantees secure and stable connections. Its 4-40 threaded fixed standoff mating retention type further enhances its stability. Operating smoothly in temperatures ranging from -55 to 85°C, it's the perfect choice for demanding industrial and commercial settings. Trust in its 3A amperage rating and plug gender for efficient performance every time. Elevate your connectivity experience with this essential component.

