| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-015-660-012 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-015-660-012 |
621-015-660-012
| Heilind Number: | EDA621-015-660-012 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-015-660-012 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 15 pin type contacts that have 30µ" gold plating. The connector has a .318" footprint with power contact, the insulator is standard. The board mounting features are Ø.120" (Ø3.05mm) through holes, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our high-quality Standard D-Sub Connector. Designed for optimal performance, this plug connector features 15 gold-plated positions, ensuring reliable data transmission. With a durable steel shell and nickel plating, it guarantees long-lasting durability in a wide operating temperature range from -55°C to 85°C. Its through-hole mounting and PC tail termination make installation a breeze, while the 4-40 threaded hole mating retention type provides added security. Perfect for a variety of applications, this connector is a must-have for any electronic setup. Elevate your connectivity experience with this essential component.

