| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-015-660-013 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-015-660-013 |
621-015-660-013
| Heilind Number: | EDA621-015-660-013 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-015-660-013 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 15 pin type contacts that have 30µ" gold plating. The connector has a .318" footprint with power contact, the insulator is standard. The board mounting features are Ø.120" (Ø3.05mm) through holes, the flange is mounted with #4-40 UNC threaded hex standoffs.
More >>Specifications
Detailed Description
Introducing our Standard D-Sub Connector, a reliable solution for your connectivity needs. This Plug connector features two rows and offers easy Through Hole (.120") mounting with PC Tail termination. With a durable Steel shell plated in Nickel, it ensures longevity and stability in any application. Each of its 15 Gold-plated positions guarantees optimal signal transmission, while the 4-40 Threaded Standoff mating retention type provides secure connections. Operating efficiently in temperatures ranging from -55 to 85 °C, this connector is not only high-performing but also environmentally friendly with RoHS compliance. Elevate your connectivity experience with this essential component.

