| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-015-660-016 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | M3 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-015-660-016 |
621-015-660-016
| Heilind Number: | EDA621-015-660-016 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-015-660-016 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 15 pin type contacts that have 30µ" gold plating. The connector has a .318" footprint with power contact, the insulator is standard. The board mounting features are Ø.120" (Ø3.05mm) through holes, the flange is mounted with M3 threaded hex standoffs.
More >>Specifications
Detailed Description
Elevate your connectivity with our Standard D-Sub Connector, a reliable essential for electronic assemblies. This Plug connector features two rows and offers seamless integration with Through Hole mountings (.120"). With PC Tail termination and Gold contact plating, it ensures optimal signal transmission. The Nickel shell plating and durable Steel shell material guarantee longevity, even in harsh environments with an operating temperature range of -55 to 85 °C. Perfect for industrial applications, it provides a secure fit with M3 Threaded Standoff mating retention. With 15 positions available, it's ideal for a variety of IO connections. Trust in our high-quality connector for seamless data transfer.

