| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-015-660-030 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-015-660-030 |
621-015-660-030
| Heilind Number: | EDA621-015-660-030 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-015-660-030 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 15 pin type contacts that have 30µ" gold plating. The connector has a .318" footprint with power contact, the insulator is standard. The board mounting features are 2 prong boardlocks, the flange is mounted with 4-40 UNC threaded round standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our high-quality Standard D-Sub Connector. Perfect for a variety of applications, this plug connector features two rows for efficient data transmission. With a durable steel shell and reliable PC Tail termination method, it ensures secure and stable connections. The gold contact plating and nickel shell plating offer excellent conductivity and corrosion resistance. Operating in a wide temperature range from -55 to 85 °C, it guarantees optimal performance in any environment. Designed with 15 positions and a 3A amperage rating, it's ideal for demanding industrial and commercial settings. The 4-40 Threaded Fixed Standoff mating retention type provides added security during use. Upgrade your connectivity solutions with this essential component.

