| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-015-660-031 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-015-660-031 |
621-015-660-031
| Heilind Number: | EDA621-015-660-031 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-015-660-031 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 15 pin type contacts that have 30µ" gold plating. The connector has a .318" footprint with power contact, the insulator is standard. The board mounting features are 2 prong boardlocks, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Elevate your connectivity with our Standard D-Sub Connector, a reliable solution for your electronic devices. This high-performance plug, featuring two rows of 15 positions, is designed for seamless integration with PCBs, ensuring secure and efficient data transmission. With a durable steel shell and gold-plated contacts, it guarantees long-lasting durability and optimal signal conductivity. The nickel plating adds an extra layer of protection, making it suitable for a wide range of applications. Equipped with boardlocks for easy installation, it offers a stable and secure connection. Operating smoothly in temperatures ranging from -55 to 85 °C, it is perfect for use in diverse environments. Trust in our D-Sub Connector for dependable performance in your electronic projects.

