| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-015-660-033 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-015-660-033 |
621-015-660-033
| Heilind Number: | EDA621-015-660-033 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-015-660-033 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 15 pin type contacts that have 30µ" gold plating. The connector has a .318" footprint with power contact, the insulator is standard. The board mounting features are 2 prong boardlocks, the flange is mounted with #4-40 UNC threaded hex standoffs.
More >>Specifications
Detailed Description
Introducing our Standard D-Sub Connector, a versatile plug designed for seamless connectivity in a variety of applications. With a robust construction featuring two rows of contacts, it ensures reliable performance even in demanding environments. Boasting a 3A amperage rating and gold-plated contacts, it guarantees efficient power transmission with minimal signal loss. The PC Tail termination method allows for easy and secure installation onto circuit boards, while the included 4-40 Threaded Standoff mating retention type ensures a stable connection. Crafted from durable steel with nickel plating, it offers excellent durability and corrosion resistance. Operating flawlessly in a wide temperature range from -55 to 85°C, it's ideal for use in industrial, commercial, and military settings. Upgrade your connectivity solutions with this high-quality D-Sub Connector.

