| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-015-660-035 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-015-660-035 |
621-015-660-035
| Heilind Number: | EDA621-015-660-035 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-015-660-035 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 15 pin type contacts that have 30µ" gold plating. The connector has a .318" footprint with power contact, the insulator is standard. The board mounting features are 2 prong boardlocks, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Introducing our Standard D-Sub Connector, a reliable solution for your connectivity needs. This plug connector features a durable steel shell with nickel plating, ensuring long-lasting performance in various environments. With a 15-position, 2-row design, it offers ample connectivity options for your applications. The PC tail termination method and gold contact plating guarantee secure and efficient connections. Designed for boardlocks mounting, it provides stability and ease of installation. Its mating retention type includes an M3 threaded hole for added security. Operating seamlessly in temperatures ranging from -55 to 85 °C, this connector is ideal for industrial and commercial use. Trust in its 3A amperage and high-quality construction for seamless data and power transmission.

