| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-015-660-036 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | M3 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-015-660-036 |
621-015-660-036
| Heilind Number: | EDA621-015-660-036 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-015-660-036 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 15 pin type contacts that have 30µ" gold plating. The connector has a .318" footprint with power contact, the insulator is standard. The board mounting features are 2 prong boardlocks, the flange is mounted with M3 threaded hex standoffs.
More >>Specifications
Detailed Description
Enhance your electronic connections with our high-performance Standard D-Sub Connector. Designed for optimal functionality, this connector features a durable steel shell with nickel plating for long-lasting quality. Its gold-plated contacts ensure reliable conductivity, while the PC Tail termination method offers easy installation onto circuit boards. With 15 positions across 2 rows, it provides ample connectivity for your devices. The plug gender and Boardlocks mount type offer secure attachment, ideal for industrial applications. Operating smoothly in a wide temperature range from -55 to 85°C, this connector guarantees consistent performance even in harsh environments. Upgrade your setup with this essential component for seamless data transmission.

