| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-015-660-041 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-015-660-041 |
621-015-660-041
| Heilind Number: | EDA621-015-660-041 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-015-660-041 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 15 pin type contacts that have 30µ" gold plating. The connector has a .318" footprint with power contact, the insulator is standard. The board mounting features are 4 prong boardlocks, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our high-quality Standard D-Sub Connector. Designed for optimal performance, this plug connector features 15 gold-plated positions, ensuring reliable signal transmission. With a sturdy steel shell and nickel plating, it offers durability in various environments. The boardlock mount type and PC tail termination method provide secure and efficient installation. Operating smoothly in a wide temperature range from -55 to 85 °C, it's perfect for industrial applications. Trust in this connector for seamless data and power connections in your projects.

