| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-015-660-042 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-015-660-042 |
621-015-660-042
| Heilind Number: | EDA621-015-660-042 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-015-660-042 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 15 pin type contacts that have 30µ" gold plating. The connector has a .318" footprint with power contact, the insulator is standard. The board mounting features are 4 prong boardlocks, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our high-quality Standard D-Sub Connector, a vital component for seamless electronic communication. Engineered for optimal performance, this plug features a double-row design with 15 positions, ensuring efficient data transmission. With a durable steel shell and gold-plated contacts, it guarantees longevity and signal integrity. The boardlocks mount securely for stability, while the PC tail termination method simplifies installation. Meeting industry standards for amperage and operating temperature range, this connector is a reliable choice for a wide range of applications. Upgrade your connections with this essential component, designed to deliver consistent performance in demanding environments.

