| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-015-660-043 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-015-660-043 |
621-015-660-043
| Heilind Number: | EDA621-015-660-043 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-015-660-043 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 15 pin type contacts that have 30µ" gold plating. The connector has a .318" footprint with power contact, the insulator is standard. The board mounting features are 4 prong boardlocks, the flange is mounted with #4-40 UNC threaded hex standoffs.
More >>Specifications
Detailed Description
Enhance your electronic connections with our high-performance Standard D-Sub Connector. Designed for optimal functionality, this plug features a double-row configuration with 15 gold-plated positions, ensuring reliable conductivity. Its robust steel shell with nickel plating guarantees durability in various environments, while the PC Tail termination method offers easy installation on circuit boards. With a 3A amperage rating and operating temperature range of -55°C to 85°C, this connector is suitable for a wide range of applications. Incorporating boardlocks for secure mounting and 4-40 threaded standoff for mating retention, it provides a stable and dependable connection solution. Perfect for use in industrial, commercial, and consumer electronics, this connector sets the standard for quality and performance.

