| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-015-660-045 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-015-660-045 |
621-015-660-045
| Heilind Number: | EDA621-015-660-045 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-015-660-045 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 15 pin type contacts that have 30µ" gold plating. The connector has a .318" footprint with power contact, the insulator is standard. The board mounting features are 4 prong boardlocks, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Upgrade your connectivity with our Standard D-Sub Connector, designed for seamless integration in a variety of electronic applications. This high-performance plug features two rows of 15 positions, ensuring reliable data transmission. With a durable steel shell and nickel plating, it guarantees long-lasting durability in any environment. Gold-plated contacts offer optimal conductivity, while the PC Tail termination method simplifies installation. Ideal for industrial use, it can withstand temperatures ranging from -55 to 85 °C. Complete with Boardlocks for secure mounting and an M3 Threaded Hole for mating retention, this connector is the perfect solution for your connectivity needs.

