| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-015-660-050 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-015-660-050 |
621-015-660-050
| Heilind Number: | EDA621-015-660-050 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-015-660-050 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 15 pin type contacts that have 30µ" gold plating. The connector has a .318" footprint with power contact, the insulator is standard. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with 4-40 UNC threaded round standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Standard D-Sub Connector, designed for reliable performance in various applications. This Plug connector features two rows of 15 positions, making it ideal for data transmission and signal processing. With a 3A amperage rating, it ensures efficient power delivery while the gold-plated contacts guarantee optimal conductivity. The sturdy steel shell with nickel plating offers durability and protection, even in harsh operating environments ranging from -55 to 85°C. Its 4-40 threaded hole mount type and PC tail termination method provide secure and easy installation. Complete with mating retention through a 4-40 threaded fixed standoff, this connector is essential for your IO connectivity needs. Explore the world of seamless data transfer with our high-quality D-Sub Connector.

