| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-015-660-051 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-015-660-051 |
621-015-660-051
| Heilind Number: | EDA621-015-660-051 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-015-660-051 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 15 pin type contacts that have 30µ" gold plating. The connector has a .318" footprint with power contact, the insulator is standard. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our high-performance Standard D-Sub Connector. Featuring a durable steel shell with nickel plating, it ensures reliable signal transmission in demanding environments. With 15 gold-plated contacts, it guarantees optimal conductivity, while the PC tail termination method simplifies installation. This 2-row, 3A plug connector with a 4-40 threaded hole mount type offers versatility for various applications. Designed for efficiency, it includes a mating retention type for secure connections. Operating seamlessly in temperatures ranging from -55 to 85°C, this connector is a dependable solution for your connectivity needs. Elevate your setup with this essential component.

