| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-015-660-052 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-015-660-052 |
621-015-660-052
| Heilind Number: | EDA621-015-660-052 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-015-660-052 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 15 pin type contacts that have 30µ" gold plating. The connector has a .318" footprint with power contact, the insulator is standard. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Standard D-Sub Connector, a reliable solution for your electronic devices. This two-row plug features PC tail termination and 4-40 threaded hole mounting, ensuring secure and efficient installation. With a contact plating of gold, you can count on optimal signal transmission while the nickel shell plating offers durability. Its steel shell construction guarantees longevity even in harsh environments, with an operating temperature range of -55 to 85 °C. Whether you're in the industrial, commercial, or consumer electronics sector, this 15-position connector is a versatile choice for your connectivity needs.

