| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-015-660-055 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-015-660-055 |
621-015-660-055
| Heilind Number: | EDA621-015-660-055 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-015-660-055 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 15 pin type contacts that have 30µ" gold plating. The connector has a .318" footprint with power contact, the insulator is standard. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Standard D-Sub Connector, a reliable solution for your electronic needs. Featuring a two-row design with fifteen gold-plated contacts, this plug connector ensures seamless power and data transmission with an amperage capacity of 3A. Its durable steel shell with nickel plating guarantees robust performance even in challenging environments, while the 4-40 threaded hole mount type and PC tail termination method offer easy and secure installation. With an operating temperature range of -55 to 85°C and M3 threaded hole mating retention, this connector is suitable for a wide range of applications. Upgrade your setup with this essential component for efficient and dependable connectivity.

