| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-015-660-510 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA621-015-660-510 |
621-015-660-510
| Heilind Number: | EDA621-015-660-510 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-015-660-510 |
| ECAD Model: |
Description:
621 Series right angle D-Sub plug connector with 15 pin type contacts that have 30µ" gold plating. The connector has a .318" footprint with power contact, the insulator is high temp' rated. The board mounting features are Ø.120" (Ø3.05mm) through holes, the flange is mounted with 4-40 UNC threaded round standoffs.
More >>Specifications
Detailed Description
Enhance connectivity with our Standard D-Sub Connector, a reliable solution for your electronic assembly needs. Featuring a two-row design and through-hole mounting, this connector ensures secure attachment to your PCB. With PC tail termination and gold contact plating, it guarantees efficient signal transmission, while its durable steel shell with nickel plating offers robust protection. Boasting fifteen positions and a 3A amperage rating, it's suitable for a wide range of applications. The gendered plug design and 4-40 threaded fixed standoff mating retention type further enhance its versatility. Operating flawlessly in temperatures ranging from -55 to 85°C, this connector is a dependable choice for demanding environments. Upgrade your connectivity solutions today with this high-quality D-Sub connector.

